This cable mount contact features a bronze contact material with gold plating, a length of 16.8mm, and a maximum operating temperature range of -40°C to 105°C. It has a maximum current rating of 9A and is designed for crimp termination. The contact is available in a tape and reel packaging format and is part of the Minitek Pwr 4.2 series.
Sign in to ask questions about the Amphenol 10127818-111PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127818-111PLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127818-111PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.