The Minitek Pwr 4.2 cable mount contact is designed for high-current applications, with a maximum rating of 9A. Constructed from bronze with a tin plating, this contact is suitable for use in a wide range of environments. The contact is available in a straight orientation and can be terminated via crimp. The contact is packaged on cut tape and is compatible with wire gauges ranging from 16AWG to 22AWG.
Sign in to ask questions about the Amphenol 10127818-121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127818-121LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127818-121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.