This cable mount contact features a bronze contact material with a tin plating, supporting a maximum current rating of 9A. It is designed for use in temperatures ranging from -40°C to 105°C. The contact is mounted via a cable and is available in a tape and reel packaging format. The contact is suitable for crimp termination and is compatible with wire gauges ranging from 24AWG to 28AWG.
Sign in to ask questions about the Amphenol 10127818-122PLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127818-122PLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127818-122PLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.