This cable mount contact features a brass contact material with a tin plating, supporting a maximum current rating of 9A. The contact has a length of 16.8mm and is designed for operation within the temperature range of -40°C to 105°C. It is suitable for crimp termination and is available in packaging of cut tape. The contact is not Reach SVHC compliant.
Amphenol 10127818-221LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | Minitek Pwr® 4.2 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.