Conn Wire to Board PL 2 POS 4.2mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |