Header, Dual row, Right-Angle Through hole, Gold Flash plating, Black Color, 4 positions, Non Glow Wire Compatible
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127819-04121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-04121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.