This 4-contact HDR wire-to-board header features a 4.2mm terminal pitch and a maximum operating temperature range of -40 to 105°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 15A per contact. The header is designed for through-hole mounting and has a right-angle body orientation with a center key for polarization. It is available from Amphenol under the Minitek trademark.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 600VAC |
| Tradename | Minitek® |
| Height | 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |