This 6-position, 2-row shrouded header features a 0.165inch pitch and gold contact plating. It is designed for through-hole mounting and is part of the Minitek Pwr 4.2 series. The header is packaged in a tray and has a natural color finish.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |