This right angle header features 6 male contacts with a gold flash termination and a liquid crystal polymer (LCP) insulator. It has a commercial reliability rating and can withstand a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is suitable for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold Flash (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |