This 8-position, 2-row through-hole header features black color and gold contact plating. It has a pitch of 0.165inch and a row spacing of 0.165inch. The header is packaged in a tray and has a termination of solder. It belongs to the Minitek Pwr 4.2 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |