This 12-position 2-row through-hole connector features a black housing with gold contact plating. It is packaged in a tray and has a pitch and row spacing of 0.165 inch. The connector is designed for solder termination and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Termination | Solder |
| RoHS | Compliant |