This Amphenol Minitek Pwr 4.2 series header features 14 positions in a 2-row shrouded configuration with a pitch of 0.165inch and row spacing of 0.165inch. The contacts are made of black tin plated material and have a male pin type. The header is packaged in a tray and is designed for through hole mount. It is suitable for use in various applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |