This 16-position 2-row through-hole header features tin contact plating and solder termination. It is available in a natural color and has a pitch of 0.165inch and row spacing of 0.165inch. The header is part of the Minitek Pwr 4.2 series and is packaged in a tray. It is designed for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |