
The 20-Position 2-Row Male Pin Header is a through-hole connector with a 0.165inch pitch, featuring 20 male pin contacts made of brass with a tin plating. It is packaged in a tray and is part of the Minitek Pwr 4.2 series. The header is not SVHC compliant.
Sign in to ask questions about the Amphenol 10127819-20211LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127819-20211LF technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-20211LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
