This 22-position 2-row shrouded header features 22 male pins with gold contact plating. It is designed for through hole mount and is packaged in a tray. The header has a pitch of 0.165inch and a row spacing of 0.165inch, making it suitable for a variety of applications. The Minitek Pwr 4.2 series is a high-quality connector solution that meets the needs of demanding electrical systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127819-22111LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-22111LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.