This 22-position, 2-row shrouded header features a 0.165inch pitch and is designed for through hole mounting. The header is plated with gold and has a black color. It is part of the Minitek Pwr 4.2 series and is packaged in a tray. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127819-22121LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-22121LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.