This 24-position, 2-row through hole header features black tin plated male pins with a 0.165inch pitch. It is designed for use in board-to-board and mezzanine applications. The header is packaged in a tray and is part of the Minitek Pwr 4.2 series. It is suitable for use in a variety of environments and is compatible with standard through hole mounting techniques.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127819-24221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127819-24221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.