This 2-row, 2-position header features a 4.2mm pitch and is manufactured by Amphenol. It is designed for through-hole mounting and has a natural color with gold contact plating. The header is part of the Minitek Pwr Series and is packaged in a tray. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10127820-0221LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127820-0221LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.