Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port
Amphenol 10127820-0821PLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 4.2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10127820-0821PLF to view detailed technical specifications.
No datasheet is available for this part.