The 10127820-1222LF is a 12-position, 2-row shrouded header from Amphenol's Minitek Pwr 4.2 series. It features a natural color with tin contact plating and a male pin contact type. This header is designed for through-hole mounting and is packaged in a tray. The 0.165inch pitch and 0.165inch row spacing provide a compact and dense connection solution. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 10127820-1222LF technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.