This 18-position, 2-row shrouded header features a 0.165inch pitch and gold contact plating. It is designed for through-hole mounting and is packaged in a tray. The header is part of the Minitek Pwr 4.2 series and has a natural color finish.
Amphenol 10127820-1821LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.