This 22-position 2-row shrouded header features a 0.165inch pitch and tin contact plating. It is designed for through-hole mounting and is part of the Minitek Pwr 4.2 series. The header is packaged in a tray and features a natural color with a solder termination.
Sign in to ask questions about the Amphenol 10127820-2222LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10127820-2222LF technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Minitek Pwr® 4.2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10127820-2222LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.