This 8-row backplane connector features a male contact with a tin over nickel finish and a thermoplastic insulator. It has a rated current of 0.5A and operates within a temperature range of -55 to 85°C. The connector is designed for commercial reliability and has a straight mounting style with a press fit termination.
Amphenol 10128483-122500ULF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10128483 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 8 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.