This right-angle surface-mount header features 67 contacts and is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The termination type is surface mount, and the insulator material is thermoplastic. The header has a gold (Au) contact finish with a nickel (Ni) barrier and a plating thickness of 15 microns. It is designed for commercial reliability and is available in a single configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10128796-004RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 67 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10128796 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10128796-004RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.