The 10129812-88800LF wire housing from Amphenol features 16 power/signal contacts in a 2-row configuration. It has a crimp termination method and a straight body orientation. The housing is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for cable mount applications and has a maximum current rating of 5A per contact. The housing is suitable for use with 250VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 10129812-88800LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16Power/8Signal |
| Terminal Pitch | 3/2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | Minitek® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |