Conn Housing RCP 16Power/8Signal POS 4.2mm/2mm Crimp ST Cable Mount Natural Minitek® Bag
Checking distributor stock and pricing after the page loads.
Amphenol 10129815-88800LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 16Power/8Signal |
| Terminal Pitch | 4.2/2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600V |
| Tradename | Minitek® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |