Sign in to ask questions about the Amphenol 10129817-888100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10129817-888100LF technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10129817 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10129817-888100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.