This commercial grade connector features a thermoplastic insulator material and a male contact gender. It has a rated current of 1.5A and can withstand a dielectric voltage of 500VDC. The connector is designed for surface mount applications and has a straight mounting style. It operates within a temperature range of 0 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |