The ExaMAX High Speed RCP connector features 200 contacts in 20 rows with a terminal pitch of 2mm. It is designed for press fit termination and has a right angle body orientation. The connector operates reliably within a temperature range of -55°C to 85°C and can handle a maximum current of 0.5A per contact. It is suitable for use with 30VDC or 30VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
Amphenol 10131764-101LF technical specifications.
| Type | High Speed |
| Gender | RCP |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 20 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Tradename | ExaMAX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.