Conn Power RCP 1 POS Press Fit ST Thru-Hole 1 Port BarGuide™
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 150A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Tradename | BarGuide™ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |