This Amphenol header features 30 female contacts with a shrouded design for board-to-board connections. It has a thermoplastic insulator and is rated for a maximum operating temperature of 125°C and a minimum of -65°C. The header is designed for surface mount applications and has a rated current of 0.5A. It meets the UL 94V-0 flammability standard and is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.098 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |