This 30-contact female surface mount header is designed for use in applications where a high-reliability connection is required. It features a thermoplastic insulator and a rated current of 0.5A. The header is suitable for use in environments with operating temperatures ranging from -65 to 125°C. It meets the UL 94V-0 flammability standard and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.098 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |