This Amphenol connector features a thermoplastic insulator and a surface mount termination type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector has 40 female contacts and a shrouded design with a mating contact row spacing of 0.098 inches. It is rated for a signal current of 0.5A and meets the UL flammability code 94V-0. The connector is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10132797-043100LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10132797-043100LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.