This 4-contact shrouded header features a thermoplastic insulator and a commercial reliability rating. It is designed for surface mount applications and has a rated signal current of 2A. The header has a black insulator color and a mating contact row spacing of 0.079 inches. The contacts are finished with a tin over nickel plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10132990-001TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10123990 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10132990-001TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.