This 6-contact surface mount header features a THERMOPLASTIC insulator and a commercial reliability rating. It is designed for use in applications where a high level of reliability is not required. The header has a straight mounting style and a black insulator color. It is rated for a signal current of 2A and has a mating contact row spacing of 0.079 inches.
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10123990 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |