Conn Backplane RCP 112 POS 1.2mm Press Fit RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 112 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 14 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |