This 6-contact RCP crimp cable mount housing features a straight body orientation and supports a maximum operating temperature of 130 degrees Celsius. It has a terminal pitch of 1.27mm and can handle a maximum current rating of 4 amps per contact. The housing is designed for use with crimp termination and is rated for operation between -40 and 130 degrees Celsius. It is suitable for use with a maximum voltage rating of 48V.
Checking distributor stock and pricing after the page loads.
Amphenol 10142348-006LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 48V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |