Conn Housing RCP 10 POS 0.8mm Crimp ST Cable Mount Cream Minitek® Bag
Checking distributor stock and pricing after the page loads.
Amphenol 10145492-10LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Tradename | Minitek® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.