Conn Card Edge F 34 POS Solder RA Thru-Hole
Amphenol 10147875-001LF technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10147875-001LF to view detailed technical specifications.
No datasheet is available for this part.