Conn PCI Express Card Edge F 164 POS 1mm Solder RA SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | PCI Express Card Edge |
| Gender | F |
| Number of Contacts | 164 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |