Conn 1.0/2.3 0Hz to 10GHz 50Ohm Solder ST Flange Mount F Gold
Amphenol 102-233-01 technical specifications.
| Type | 1.0/2.3 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 102-233-01 to view detailed technical specifications.
No datasheet is available for this part.