This 1.0/2.3 flange mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 10 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -40°C to 155°C. It is suitable for solder termination and is intended for flange mount applications.
Amphenol 102-233-10 technical specifications.
| Type | 1.0/2.3 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 102-233-10 to view detailed technical specifications.
No datasheet is available for this part.