
RF coaxial connector, female, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with nickel plating and a PTFE dielectric. Offers a 50 Ohm impedance and operates up to 10GHz. Includes gold-plated brass contacts and supports 500 mating cycles. Rated for 250V and operates within a temperature range of -40°C to 155°C.
Amphenol 102-799-16 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 1inch |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-799-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
