RF coaxial connector, straight, female, cable mount with bulkhead, panel, front side nut mounting. Features 50 Ohm impedance, operating frequency from 0 to 10 GHz, and a maximum frequency of 10 GHz. Constructed with a brass body plated in gold, copper contacts with gold plating, and PTFE dielectric. Offers a voltage rating of 250V, 500 mating cycles, and operates within a temperature range of -40°C to 155°C. RoHS compliant.
Amphenol 102-913-06 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 10GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 0.99inch |
| Mating Cycles | 500 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead, Panel, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 102-913-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
