Amphenol 111-2001-020 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 100 |
| Shielding | Unshielded |
| Stranding | 19 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2001-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.