
This flat cable features 15 conductors with a 7 x 30 stranding, a 22AWG gauge, and a 1.3mm diameter. It has a maximum current rating of 3A and a voltage rating of 300V. The cable is made of copper conductors with PVC insulation and jacket, and is lead-free. It is available on a spool and has a length of 100 feet.
Checking distributor stock and pricing after the page loads.
Amphenol 111-2213-015 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 3A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Current Rating | 3A |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Spool |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 1.3mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
