Flat Cables 15 Conductor 22 AWG PRICE PER FOOT
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 7 x 19 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |