Flat Cables 9 Conductor 24 AWG PRICE PER FOOT
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 9 |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |