This 10-conductor flat cable features 24AWG conductors with a voltage rating of 300V. The cable is 100 feet in length and has unshielded construction. It is insulated with PVC and jacketed with PVC as well. The cable is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 111-2413-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 111-2413-010 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2413-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
