
Flat Cables 10 Conductor 24 AWG PRICED PER FOOT
Amphenol 111-2414-010 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 2.2A |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 2.2A |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 100 |
| Packaging | Spool |
| Series | Spectra-Bond® |
| Shielding | Unshielded |
| Stranding | 19 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 111-2414-010 to view detailed technical specifications.
No datasheet is available for this part.
